0887689810 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 1
Unit Price: RM35.48000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 21
Unit Price: RM71.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM194.07000
Datasheet

Parametric Equivalent


TPI (Test Products Int)
In Stock: 0
Unit Price: RM78.36100
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM156.11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM177.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM327.52000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM70.03000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM407.11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM291.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM305.10000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM717.64000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM76.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM107.40000
Datasheet
08876898xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887689810

DigiKey Part Number
WM19091-ND
Manufacturer
Manufacturer Product Number
0887689810
Description
CABLE M-M HDMI-A 2M SHLD
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 205 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

205In Stock
Ships from WEC
Alternate Length
CABLE M-M HDMI-A 1M SHLD
In-Stock: 0
Unit Price: