Connector Header Through Hole 46 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901310783

DigiKey Part Number
0901310783-ND
Manufacturer
Manufacturer Product Number
0901310783
Description
CONN HEADER VERT 46POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 46 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901310783 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.266" (6.75mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Tray
Overall Contact Length
0.478" (12.15mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
118.1µin (3.00µm)
Mounting Type
Applications
Automotive, General Purpose
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,955 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
3,000RM15.61717RM46,851.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM15.61717
Unit Price with VAT:RM17.17889

Other Suppliers on DigiKey

2,955In Stock
Ships from WEC