0982660445 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 773
Unit Price: RM91.71000
Datasheet
40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0982660445

DigiKey Part Number
0982660445-ND
Manufacturer
Manufacturer Product Number
0982660445
Description
CABLE FFC/FPC 40POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 741 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1,000RM18.91196RM18,911.96
Manufacturers Standard Package
Unit Price without VAT:RM18.91196
Unit Price with VAT:RM20.80316

Other Suppliers on DigiKey

741In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 40POS 0.5MM 1.18"
In-Stock: 1392
Unit Price: RM15.37000
CABLE FFC/FPC 40POS 0.5MM 5"
In-Stock: 580
Unit Price: RM21.08000
CABLE FFC/FPC 40POS 0.5MM 7"
In-Stock: 0
Unit Price: RM14.84151
CABLE FFC/FPC 40POS 0.5MM 8"
In-Stock: 0
Unit Price: RM14.84151
CABLE FFC/FPC 40POS 0.5MM 9"
In-Stock: 0
Unit Price: RM16.88826