Similar




0982670273 | |
|---|---|
DigiKey Part Number | WM20648-ND |
Manufacturer | |
Manufacturer Product Number | 0982670273 |
Description | CABLE FFC/FPC 12POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982670273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.51000 | RM8.51 |
| 10 | RM7.22600 | RM72.26 |
| 25 | RM6.77360 | RM169.34 |
| 50 | RM6.45060 | RM322.53 |
| 100 | RM6.14210 | RM614.21 |
| 250 | RM5.75728 | RM1,439.32 |
| 500 | RM5.48244 | RM2,741.22 |
| 1,000 | RM5.22078 | RM5,220.78 |
| 3,000 | RM4.83165 | RM14,494.95 |
| Unit Price without VAT: | RM8.51000 |
|---|---|
| Unit Price with VAT: | RM9.36100 |









