6 Position Rectangular Housing Connector Receptacle Brown 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Brown 0.100" (2.54mm)
0982980004
0982980004

0982980004

DigiKey Part Number
WM8660-ND
Manufacturer
Manufacturer Product Number
0982980004
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Brown 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0982980004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Brown
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 8,439 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
6,900RM2.05522RM14,181.02
Unit Price without VAT:RM2.05522
Unit Price with VAT:RM2.26074

Other Suppliers on DigiKey

8,439In Stock
Ships from WEC