1-103329-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-103329-4
Taking Commercial Drone Reliability to New Heights

1-103329-4

DigiKey Part Number
2266-1-103329-4-ND
Manufacturer
Manufacturer Product Number
1-103329-4
Description
14 MODII HDR SRRA B/A .100CL
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,210
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM168.54 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Box
QuantityUnit PriceExt Price
50RM4.88760RM244.38
250RM4.76124RM1,190.31
500RM4.67698RM2,338.49
950RM4.63485RM4,403.11
4,500RM4.50844RM20,287.98
5,000RM3.37080RM16,854.00
Unit Price without VAT:RM4.88760
Unit Price with VAT:RM5.37636