Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586018-8 | |
|---|---|
DigiKey Part Number | A111931-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586018-8 |
Description | CONN PLUG HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586018-8 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1969599-8 | TE Connectivity AMP Connectors | 3,451 | A123460-ND | RM1.17020 | Parametric Equivalent |
| 0039012186 | Molex | 2,029 | WM19540-ND | RM6.23000 | Parametric Equivalent |
| 0469931810 | Molex | 5,453 | 0469931810-ND | RM7.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.04515 | RM1,567.73 |
| Unit Price without VAT: | RM1.04515 |
|---|---|
| Unit Price with VAT: | RM1.14967 |




















