1-1586765-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 9,557
Unit Price: RM3.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 858
Unit Price: RM10.52000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 1,542
Unit Price: RM3.95000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 127
Unit Price: RM5.76000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 459
Unit Price: RM5.51000
Datasheet
18 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586765-8

DigiKey Part Number
1-1586765-8-ND
Manufacturer
Manufacturer Product Number
1-1586765-8
Description
CONN RCPT HSG 18POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586765-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,896 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,500RM1.35166RM3,379.15
Unit Price without VAT:RM1.35166
Unit Price with VAT:RM1.48683

Other Suppliers on DigiKey

1,896In Stock
Ships from WEC