
1-1627127-0 | |
|---|---|
DigiKey Part Number | 2266-1-1627127-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1627127-0 |
Description | H2815/1000 |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1627127-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA6), Nylon 6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | RM4.42414 | RM309.69 |
| 350 | RM4.29777 | RM1,504.22 |
| 700 | RM4.21350 | RM2,949.45 |
| 1,050 | RM4.04496 | RM4,247.21 |
| Unit Price without VAT: | RM4.42414 |
|---|---|
| Unit Price with VAT: | RM4.86655 |









