
1-1627169-2 | |
|---|---|
DigiKey Part Number | 2266-1-1627169-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1627169-2 |
Description | H3930ET/R4000 |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-1627169-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | - | |
Length - Overall | 0.689" (17.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.126" (2.21mm ~ 3.20mm) | |
Material - Insulation | - | |
Base Product Number |
| Box: | 52000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.41080 | RM1,643.20 |
| 12,000 | RM0.39105 | RM4,692.60 |
| 32,000 | RM0.37525 | RM12,008.00 |
| Unit Price without VAT: | RM0.41080 |
|---|---|
| Unit Price with VAT: | RM0.45188 |











