Image for 1-171432-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-171432-5

DigiKey Part Number
2266-1-171432-5-ND
Manufacturer
Manufacturer Product Number
1-171432-5
Description
FF 312 REC HSG 6P NYLON GREEN
Customer Reference
Detailed Description
6 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1-171432-5 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
6
Manufacturer
TE Connectivity
Stacking Direction
Top to Bottom and Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Color
Green
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,609
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM158.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:2609
All prices are in MYR
Box
QuantityUnit PriceExt Price
60RM4.45217RM267.13
Unit Price without VAT:RM4.45217
Unit Price with VAT:RM4.89739