Image for 1-1747069-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1747069-1

DigiKey Part Number
17-1-1747069-1-ND
Manufacturer
Manufacturer Product Number
1-1747069-1
Description
GRACE INERTIA CONN 2.0 PLUG HSG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Red 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
8,000RM0.85775RM6,862.00
Manufacturers Standard Package
Unit Price without VAT:RM0.85775
Unit Price with VAT:RM0.94353

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC