
Category | Actuator Length, Right Angle 8.35mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.11mm x 6.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 105°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.56486 | RM282.43 |
| 2,500 | RM0.55300 | RM1,382.50 |
| 5,000 | RM0.54510 | RM2,725.50 |
| 10,000 | RM0.53720 | RM5,372.00 |
| 40,000 | RM0.48585 | RM19,434.00 |
| Unit Price without VAT: | RM0.56486 |
|---|---|
| Unit Price with VAT: | RM0.62135 |


