
1-2221860-6 | |
|---|---|
DigiKey Part Number | 2266-1-2221860-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2221860-6 |
Description | CONN D-SUB HD HSG PLUG 104POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 104 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 104 | |
Number of Rows | 5 | |
Shell Size, Connector Layout | 6 | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM631.82000 | RM631.82 |
| 3 | RM601.71667 | RM1,805.15 |
| 12 | RM574.37333 | RM6,892.48 |
| Unit Price without VAT: | RM631.82000 |
|---|---|
| Unit Price with VAT: | RM695.00200 |

