
1-226733-4 | |
|---|---|
DigiKey Part Number | 2266-1-226733-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-226733-4 |
Description | CABLE ASSEMBLIESRF CABLE ASSEMBL |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-226733-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 17 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | - | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM126.16000 | RM252.32 |
| 10 | RM123.99200 | RM1,239.92 |
| 20 | RM121.78550 | RM2,435.71 |
| 38 | RM119.61842 | RM4,545.50 |
| 500 | RM108.74400 | RM54,372.00 |
| 1,000 | RM97.98780 | RM97,987.80 |
| Unit Price without VAT: | RM126.16000 |
|---|---|
| Unit Price with VAT: | RM138.77600 |




