
1-2823590-8 | |
|---|---|
DigiKey Part Number | 2266-1-2823590-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823590-8 |
Description | CBL ASSY CIRC 8P F-RECT 4P 0.26' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to Rectangular 04 pos (2) 0.26' (80.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823590-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to Rectangular 04 pos (2) | |
Length | 0.26' (80.0mm) | |
Cable Type | Round | |
Color | Multiple | |
Shielding | - | |
Usage | - | |
Base Product Number |
| Box: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM338.25000 | RM338.25 |
| 5 | RM332.41800 | RM1,662.09 |
| 9 | RM326.62556 | RM2,939.63 |
| Unit Price without VAT: | RM338.25000 |
|---|---|
| Unit Price with VAT: | RM372.07500 |











