
AFD56-24-61SW-6094 | |
|---|---|
DigiKey Part Number | 2266-AFD56-24-61SW-6094-ND |
Manufacturer | |
Manufacturer Product Number | AFD56-24-61SW-6094 |
Description | PLUG ASSY |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 61 | |
Grade | - | |
Qualification | MIL-DTL-26482 G Series II | |
Shell Size - Insert | 24-61 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Aviation, Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM210.16000 | RM420.32 |
| 6 | RM206.25833 | RM1,237.55 |
| 12 | RM202.39750 | RM2,428.77 |
| 22 | RM198.45773 | RM4,366.07 |
| 50 | RM194.55720 | RM9,727.86 |
| Unit Price without VAT: | RM210.16000 |
|---|---|
| Unit Price with VAT: | RM231.17600 |

