


1-535541-0 | |
|---|---|
DigiKey Part Number | A26479-ND |
Manufacturer | |
Manufacturer Product Number | 1-535541-0 |
Description | CONN RCPT 12POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-535541-0 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.265" (6.73mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.41000 | RM12.41 |
| 18 | RM10.12167 | RM182.19 |
| 108 | RM8.91787 | RM963.13 |
| 504 | RM7.99929 | RM4,031.64 |
| 1,008 | RM7.61761 | RM7,678.55 |
| 5,004 | RM6.80410 | RM34,047.72 |
| Unit Price without VAT: | RM12.41000 |
|---|---|
| Unit Price with VAT: | RM13.65100 |





