Standard, Locking Natural 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
X-604772-9

1-604772-9

DigiKey Part Number
A112497-ND
Manufacturer
Manufacturer Product Number
1-604772-9
Description
CBL TIE LOCKING NATURAL 50LB 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.181" (4.60mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Actual
0.667' (203.20mm, 8.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA), Nylon
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
8"
Base Product Number
Bundle Diameter
1.75" (44.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 75,000 View Now
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.64200RM6.42
25RM0.60040RM15.01
50RM0.57200RM28.60
100RM0.54490RM54.49
300RM0.50420RM151.26
500RM0.48628RM243.14
1,000RM0.46299RM462.99
2,500RM0.43398RM1,084.95
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500

Other Suppliers on DigiKey

75,000In Stock
Ships from WEC