6 Rectangular Connectors - Housings Plug Black or Red 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Black or Red 0.165" (4.20mm)
1-640520-0
1-640520-0

1-640520-0

DigiKey Part Number
A14113-ND
Manufacturer
Manufacturer Product Number
1-640520-0
Description
CONN PLUG HSG 6POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black or Red 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-640520-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black or Red
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 339 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.74000RM11.74
10RM9.96800RM99.68
25RM9.34400RM233.60
50RM8.89660RM444.83
100RM8.47180RM847.18
250RM7.94116RM1,985.29
500RM7.56212RM3,781.06
1,000RM7.20134RM7,201.34
2,500RM6.75081RM16,877.03
Manufacturers Standard Package
Unit Price without VAT:RM11.74000
Unit Price with VAT:RM12.91400

Other Suppliers on DigiKey

339In Stock
Ships from WEC