
1-6605752-1 | |
|---|---|
DigiKey Part Number | 2266-1-6605752-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-6605752-1 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.555" (14.10mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyethylene Terephthalate (PET), Polyester | |
Base Product Number |
| Tray: | 8102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | RM17.96667 | RM269.50 |
| 60 | RM17.61183 | RM1,056.71 |
| 150 | RM17.29660 | RM2,594.49 |
| 255 | RM16.94200 | RM4,320.21 |
| 315 | RM16.62679 | RM5,237.44 |
| 1,005 | RM15.36600 | RM15,442.83 |
| Unit Price without VAT: | RM17.96667 |
|---|---|
| Unit Price with VAT: | RM19.76334 |

