1-826646-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 10,478
Unit Price: RM51.21000
Datasheet

Similar


WEC
In Stock: 1,290
Unit Price: RM150.66000
Datasheet

Similar


Würth Elektronik
In Stock: 13,259
Unit Price: RM57.17000
Datasheet

Similar


3M
In Stock: 473
Unit Price: RM105.40000
Datasheet

Similar


3M
In Stock: 1,195
Unit Price: RM100.64000
Datasheet

Similar


3M
In Stock: 53
Unit Price: RM264.40000
Datasheet

Similar


3M
In Stock: 50
Unit Price: RM278.69000
Datasheet

Similar


3M
In Stock: 54
Unit Price: RM359.09000
Datasheet

Similar


3M
In Stock: 396
Unit Price: RM287.03000
Datasheet

Similar


3M
In Stock: 521
Unit Price: RM359.09000
Datasheet

Similar


3M
In Stock: 3,754
Unit Price: RM127.44000
Datasheet

Similar


3M
In Stock: 413
Unit Price: RM108.98000
Datasheet

Similar


3M
In Stock: 49
Unit Price: RM132.20000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 10
Unit Price: RM176.27000
Datasheet
Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-826646-6

DigiKey Part Number
1-826646-6-ND
Manufacturer
Manufacturer Product Number
1-826646-6
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-826646-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.228" (5.80mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.465" (11.81mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Green
Mounting Type
Current Rating (Amps)
5A
Termination
Solder
Contact Finish Thickness - Post
118.1µin (3.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022284162Molex10,47822-28-4162-NDRM51.21000Similar
0901200136WEC1,2902266-901200136-23-NDRM150.66000Similar
61301611121Würth Elektronik13,259732-5327-NDRM57.17000Similar
929400-01-163M473929400-01-16-NDRM105.40000Similar
929400-01-16-RK3M1,195929400E-01-16-NDRM100.64000Similar
Available To Order
Check Lead Time
Marketplace Stock: 4,987 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
6,000RM5.26657RM31,599.42
Manufacturers Standard Package
Unit Price without VAT:RM5.26657
Unit Price with VAT:RM5.79323

Other Suppliers on DigiKey

4,987In Stock
Ships from WEC