


ABLS2-4.9152MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9859-2-ND - Tape & Reel (TR) 535-9859-1-ND - Cut Tape (CT) 535-9859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-4.9152MHZ-D4Y-T |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-4.9152MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.96500 | RM9.65 |
| 25 | RM0.91400 | RM22.85 |
| 50 | RM0.87540 | RM43.77 |
| 100 | RM0.83960 | RM83.96 |
| 250 | RM0.79400 | RM198.50 |
| 500 | RM0.76106 | RM380.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.70160 | RM701.60 |
| 2,000 | RM0.67258 | RM1,345.16 |
| 3,000 | RM0.65615 | RM1,968.45 |
| 5,000 | RM0.63603 | RM3,180.15 |
| 7,000 | RM0.63236 | RM4,426.52 |
| 10,000 | RM0.57664 | RM5,766.40 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

