
10073599-034LF | |
|---|---|
DigiKey Part Number | 10073599-034LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-034LF |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-034LF Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM4.28130 | RM25,687.80 |
| Unit Price without VAT: | RM4.28130 |
|---|---|
| Unit Price with VAT: | RM4.70943 |

