26 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position D-Sub, High Density Plug, Male Pins Connector
10090926-P264XLF
10090926-P264XLF

10090926-P264XLF

DigiKey Part Number
609-4024-ND
Manufacturer
Manufacturer Product Number
10090926-P264XLF
Description
CONN D-SUB HD PLG 26POS R/A SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
10090926-P264XLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
2.5A per Contact
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents, Mounting Brackets
Number of Positions
Voltage Rating
250V
Number of Rows
3
Color
Black
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,038 View Now
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM11.98000RM11.98
10RM10.18900RM101.89
25RM9.55040RM238.76
50RM9.09440RM454.72
100RM8.65970RM865.97
250RM8.11720RM2,029.30
700RM7.54847RM5,283.93
1,400RM7.18839RM10,063.75
2,800RM6.84558RM19,167.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.98000
Unit Price with VAT:RM13.17800

Other Suppliers on DigiKey

1,038In Stock
Ships from WEC