



1-480700-0 | |
|---|---|
DigiKey Part Number | A1450-ND |
Manufacturer | |
Manufacturer Product Number | 1-480700-0 |
Description | CONN PLUG HSG 3POS UNI-MATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-480700-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM1.01300 | RM10.13 |
| 25 | RM0.94720 | RM23.68 |
| 50 | RM0.90220 | RM45.11 |
| 100 | RM0.85890 | RM85.89 |
| 250 | RM0.80516 | RM201.29 |
| 500 | RM0.76664 | RM383.32 |
| 1,000 | RM0.72996 | RM729.96 |
| 2,500 | RM0.68424 | RM1,710.60 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |
































