10090929-S264XLF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 144
Unit Price: RM60.64000
Datasheet

Similar


EDAC Inc.
In Stock: 135
Unit Price: RM17.41000
Datasheet

Similar


EDAC Inc.
In Stock: 97
Unit Price: RM18.01000
Datasheet
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
10090929-S264XLF
10090929-S264XLF

10090929-S264XLF

DigiKey Part Number
609-4034-ND
Manufacturer
Manufacturer Product Number
10090929-S264XLF
Description
CONN D-SUB HD RCPT 26P VERT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
10090929-S264XLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
2.5A per Contact
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
250V
Number of Rows
3
Color
Black
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Board Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
164A17369XAmphenol CONEC144626-1804-NDRM60.64000Similar
638-026-230-046EDAC Inc.135638-026-230-046-NDRM17.41000Similar
638-026-230-048EDAC Inc.97638-026-230-048-NDRM18.01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 770 View Now
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM12.69000RM12.69
10RM10.76400RM107.64
25RM10.08960RM252.24
50RM9.60800RM480.40
100RM9.14870RM914.87
250RM8.57580RM2,143.95
770RM7.92144RM6,099.51
1,540RM7.54362RM11,617.17
3,080RM7.18390RM22,126.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.69000
Unit Price with VAT:RM13.95900

Other Suppliers on DigiKey

770In Stock
Ships from WEC