
10093084-4050LF | |
|---|---|
DigiKey Part Number | 2266-10093084-4050LF-ND |
Manufacturer | |
Manufacturer Product Number | 10093084-4050LF |
Description | CABLE QSFP+ M-M 5M |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 16.40' (5.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10093084-4050LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 10Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM782.80000 | RM782.80 |
| 2 | RM751.51500 | RM1,503.03 |
| Unit Price without VAT: | RM782.80000 |
|---|---|
| Unit Price with VAT: | RM861.08000 |

