
CP-381191-5-X | |
|---|---|
DigiKey Part Number | CP-381191-5-X-ND |
Manufacturer | |
Manufacturer Product Number | CP-381191-5-X |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.50" x 0.75" (38.1mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 5000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.50" x 0.75" (38.1mm x 19.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.43894 | RM2,194.70 |
| Unit Price without VAT: | RM0.43894 |
|---|---|
| Unit Price with VAT: | RM0.48283 |

