
1012320000 | |
|---|---|
DigiKey Part Number | 1012320000-ND |
Manufacturer | |
Manufacturer Product Number | 1012320000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Weidmüller | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Nickel |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Zinc Die Cast |
Mounting Type Panel Mount, Flange | Operating Temperature -40°C ~ 70°C |
Orientation Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM109.21000 | RM1,092.10 |
| Unit Price without VAT: | RM109.21000 |
|---|---|
| Unit Price with VAT: | RM120.13100 |

