10127721-161GLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 1,567
Unit Price: RM8.83000
Datasheet
Connector Header Through Hole 16 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127721-161GLF

DigiKey Part Number
10127721-161GLF-ND
Manufacturer
Manufacturer Product Number
10127721-161GLF
Description
CONN PWR3.0 VT HEADER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10127721-161GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.433" (11.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 630 View Now
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1,260RM2.58798RM3,260.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.58798
Unit Price with VAT:RM2.84678

Other Suppliers on DigiKey

630In Stock
Ships from WEC