Parametric Equivalent
Parametric Equivalent

10136653-04LF | |
|---|---|
DigiKey Part Number | 609-10136653-04LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136653-04LF |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136653-04LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450408 | Molex | 10,475 | WM13985-ND | RM2.17000 | Parametric Equivalent |
| DMT-D-1-04 | Adam Tech | 1,985 | 2057-DMT-D-1-04-ND | RM1.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.34090 | RM5,113.50 |
| Unit Price without VAT: | RM0.34090 |
|---|---|
| Unit Price with VAT: | RM0.37499 |










