Direct

10146997-06000LF | |
|---|---|
DigiKey Part Number | 609-10146997-06000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10146997-06000LF |
Description | CONN 5.70MM RIGHT ANGLE TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10146997-06000LF Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.572" (14.53mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1720641006 | Molex | 487 | WM11211-ND | RM45.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.59000 | RM21.59 |
| 10 | RM18.34100 | RM183.41 |
| 25 | RM17.18960 | RM429.74 |
| 50 | RM16.36920 | RM818.46 |
| 100 | RM15.58700 | RM1,558.70 |
| 250 | RM14.61140 | RM3,652.85 |
| 500 | RM13.91426 | RM6,957.13 |
| 1,064 | RM13.19274 | RM14,037.08 |
| 3,192 | RM12.20997 | RM38,974.22 |
| Unit Price without VAT: | RM21.59000 |
|---|---|
| Unit Price with VAT: | RM23.74900 |




