



10156612-1300LF | |
|---|---|
DigiKey Part Number | 609-10156612-1300LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156612-1300LF |
Description | CONN BOARD-IN HSG 13POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156612-1300LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.68600 | RM6.86 |
| 25 | RM0.64320 | RM16.08 |
| 50 | RM0.61220 | RM30.61 |
| 100 | RM0.58270 | RM58.27 |
| 250 | RM0.54624 | RM136.56 |
| 500 | RM0.52008 | RM260.04 |
| 1,000 | RM0.49518 | RM495.18 |
| 3,000 | RM0.45822 | RM1,374.66 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |











