7 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
10156616-0700LF
10156616-0700LF

10156616-0700LF

DigiKey Part Number
609-10156616-0700LF-ND
Manufacturer
Manufacturer Product Number
10156616-0700LF
Description
CONN BOARD-IN HSG 7POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
10156616-0700LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6,000 View Now
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.41000RM4.10
25RM0.38280RM9.57
50RM0.36480RM18.24
100RM0.34750RM34.75
250RM0.32576RM81.44
500RM0.31024RM155.12
1,000RM0.29538RM295.38
3,000RM0.27330RM819.90
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC