Parametric Equivalent

10158453-08LF | |
|---|---|
DigiKey Part Number | 609-10158453-08LF-ND |
Manufacturer | |
Manufacturer Product Number | 10158453-08LF |
Description | 10158453-08LF-MTK5.7 8P DR REC H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10158453-08LF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.224" (5.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.224" (5.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 657008250201 | Würth Elektronik | 271 | 732-657008250201-ND | RM5.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.25558 | RM6,766.74 |
| Unit Price without VAT: | RM2.25558 |
|---|---|
| Unit Price with VAT: | RM2.48114 |





