103904-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2,263
Unit Price: RM6.15000
Datasheet

Similar


Molex
In Stock: 31,913
Unit Price: RM5.12000
Datasheet

Similar


Molex
In Stock: 4,708
Unit Price: RM4.41000
Datasheet

Similar


Molex
In Stock: 19,312
Unit Price: RM9.50000
Datasheet

Similar


Molex
In Stock: 1,128
Unit Price: RM7.25000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM4.03969
Datasheet
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

103904-3

DigiKey Part Number
A28580-ND
Manufacturer
Manufacturer Product Number
103904-3
Description
CONN HEADER R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103904-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.200" (5.08mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Lock, Keying Slot
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Medical, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-103904-3TE Connectivity AMP Connectors2,263A33844-NDRM6.15000Direct
0705530003Molex31,913WM4902-NDRM5.12000Similar
0705530038Molex4,708WM4926-NDRM4.41000Similar
0705530108Molex19,312WM4155-NDRM9.50000Similar
0901362204Molex1,128WM8205-NDRM7.25000Similar
Obsolete
Marketplace Stock: 2,508 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,508In Stock
Ships from WEC