(5)-103958-3, (5)-103957-3, (5)-103956-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103958-3

DigiKey Part Number
A28398-ND
Manufacturer
Manufacturer Product Number
103958-3
Description
CONN RCPT 4POS IDC 22-26AWG GOLD
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
103958-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22-26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 2,875 View Now
This product is no longer carried by DigiKey.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
2,310RM3.54007RM8,177.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.54007
Unit Price with VAT:RM3.89408

Other Suppliers on DigiKey

2,875In Stock
Ships from WEC