Image for 1041051000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041051000

DigiKey Part Number
2266-1041051000-23-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1041051000
Description
CONN PLUG HSG 10POS 1.25MM
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1041051000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Natural
Connector Type
Insulation Material
Thermoplastic
Contact Type
Non-Gendered
Operating Temperature
-25°C ~ 130°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM0.99287RM297.86
1,500RM0.97318RM1,459.77
3,000RM0.95742RM2,872.26
5,700RM0.93378RM5,322.55
Unit Price without VAT:RM0.99287
Unit Price with VAT:RM1.09216