104346-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 17,467
Unit Price: RM1.85000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 10,624
Unit Price: RM1.97000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 868
Unit Price: RM2.25000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,575
Unit Price: RM2.36000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,156
Unit Price: RM2.44000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM2.48000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM2.80000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM2.88000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM2.96000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 6,170
Unit Price: RM1.69000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 995
Unit Price: RM2.09000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3,585
Unit Price: RM2.17000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 10,863
Unit Price: RM2.21000
Datasheet
Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)
104346-2
Taking Commercial Drone Reliability to New Heights

104346-2

DigiKey Part Number
A110856-ND
Manufacturer
Manufacturer Product Number
104346-2
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
104346-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15,000In Stock
Ships from WEC