
T90R1D12-12 | |
|---|---|
DigiKey Part Number | 2266-T90R1D12-12-ND |
Manufacturer | |
Manufacturer Product Number | T90R1D12-12 |
Description | RELAY PWR |
Customer Reference | |
Detailed Description | Relay Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM15.12950 | RM302.59 |
| 160 | RM14.53863 | RM2,326.18 |
| Unit Price without VAT: | RM15.12950 |
|---|---|
| Unit Price with VAT: | RM16.64245 |

