Direct

1052563-1 | |
|---|---|
DigiKey Part Number | A111736-ND |
Manufacturer | |
Manufacturer Product Number | 1052563-1 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1052563-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF2950-6081 | Amphenol SV Microwave | 183 | SF2950-6081-ND | RM68.37000 | Direct |



