



1054868-1 | |
|---|---|
DigiKey Part Number | A30048-ND |
Manufacturer | |
Manufacturer Product Number | 1054868-1 |
Description | COAX ADAPT OSM TO OSM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1054868-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
Style Straight |



