
1061692-1 | |
|---|---|
DigiKey Part Number | 2266-1061692-1-ND |
Manufacturer | |
Manufacturer Product Number | 1061692-1 |
Description | CONN SMP PLUG R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 40 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM928.96000 | RM928.96 |
| 2 | RM911.78000 | RM1,823.56 |
| 4 | RM894.51750 | RM3,578.07 |
| 7 | RM877.33429 | RM6,141.34 |
| Unit Price without VAT: | RM928.96000 |
|---|---|
| Unit Price with VAT: | RM1,021.85600 |

