Cable Fiber Optic MTP, Type A To VersaBeam Pod (4) 50/125 1.64' (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To VersaBeam Pod (4) 50/125 1.64' (500mm)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062672051

DigiKey Part Number
WM9090-ND
Manufacturer
Manufacturer Product Number
1062672051
Description
FIBER OPTIC CBL MTP-VERSA 500MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To VersaBeam Pod (4) 50/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
MTP, Type A
2nd Connector
VersaBeam Pod (4)
Cable Diameter
0.07" (1.8mm)
Cable Type
Ribbon Fiber
Features
-
Fiber Type
50/125
Length - Overall
1.64' (500mm)
Type
Multimode, Simplex
Ratings
OFNG-LS
Bend Radius
-
Color - Cable
Orange, Black Stripe
Color - Connectors
Black
Insertion Loss
2.00dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM849.31630RM84,931.63
Unit Price without VAT:RM849.31630
Unit Price with VAT:RM934.24793

Other Suppliers on DigiKey

2In Stock
Ships from WEC