Cable Fiber Optic MTP, Type A To VersaBeam Pod Ext 50/125 0.98' (300mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To VersaBeam Pod Ext 50/125 0.98' (300mm)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062673000

DigiKey Part Number
WM9091-ND
Manufacturer
Manufacturer Product Number
1062673000
Description
FIBER OPTIC CBL MTP-VERSA 300MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To VersaBeam Pod Ext 50/125 0.98' (300mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
MTP, Type A
2nd Connector
VersaBeam Pod Ext
Cable Diameter
0.07" (1.8mm)
Cable Type
Ribbon Fiber
Features
-
Fiber Type
50/125
Length - Overall
0.98' (300mm)
Type
Multimode, Simplex
Ratings
OFNG-LS
Bend Radius
-
Color - Cable
Orange, Black Stripe
Color - Connectors
Black
Insertion Loss
2.00dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 14 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM441.97000RM441.97
10RM375.68100RM3,756.81
25RM352.18360RM8,804.59
50RM335.39460RM16,769.73
100RM325.13320RM32,513.32
Manufacturers Standard Package
Unit Price without VAT:RM441.97000
Unit Price with VAT:RM486.16700

Other Suppliers on DigiKey

14In Stock
Ships from WEC