


1787850000 | |
|---|---|
DigiKey Part Number | 1787850000-ND |
Manufacturer | |
Manufacturer Product Number | 1787850000 |
Description | CONN HOOD TOP ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM100.15000 | RM100.15 |
| 10 | RM85.12800 | RM851.28 |
| 25 | RM79.79920 | RM1,994.98 |
| 50 | RM75.99160 | RM3,799.58 |
| 100 | RM72.36680 | RM7,236.68 |
| 250 | RM67.84064 | RM16,960.16 |
| 500 | RM64.60726 | RM32,303.63 |
| Unit Price without VAT: | RM100.15000 |
|---|---|
| Unit Price with VAT: | RM110.16500 |

















