11SM1077-H58 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM7.79960
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM5.22290
Datasheet

Similar


ZF Electronics
In Stock: 78
Unit Price: RM8.59000
Datasheet

Similar


ZF Electronics
In Stock: 17,526
Unit Price: RM10.24000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: RM11.46985
Image for 11SM1077-H58 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11SM1077-H58

DigiKey Part Number
11SM1077-H58-ND
Manufacturer
Manufacturer Product Number
11SM1077-H58
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.058" (Round)
Ingress Protection
-
Features
-
Operating Force
141gf
Release Force
28gf
Operating Position
0.330" (8.4mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

32In Stock
Ships from WEC