
1200845181 | |
|---|---|
DigiKey Part Number | 1200845181-ND |
Manufacturer | |
Manufacturer Product Number | 1200845181 |
Description | REC U12 5P AC MA M16 BM SOL SHD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1200845181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 90°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM148.20000 | RM148.20 |
| 10 | RM125.96200 | RM1,259.62 |
| 25 | RM118.07480 | RM2,951.87 |
| 50 | RM112.44220 | RM5,622.11 |
| 100 | RM107.08060 | RM10,708.06 |
| 250 | RM100.38500 | RM25,096.25 |
| Unit Price without VAT: | RM148.20000 |
|---|---|
| Unit Price with VAT: | RM163.02000 |











