Image for 1200905072 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200905072

DigiKey Part Number
1200905072-ND
Manufacturer
Manufacturer Product Number
1200905072
Description
M8-3P-REC-SN/TH-BACK-PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M8-5
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
60VAC, 75VDC
Cable Opening
-
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 230 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
250RM50.91344RM12,728.36
Unit Price without VAT:RM50.91344
Unit Price with VAT:RM56.00478

Other Suppliers on DigiKey

230In Stock
Ships from WEC